20 AWG Hook-Up Wire 19/0.0079" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-007-1-TS

DigiKey Part Number
CN110G-25-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.126.99000kr.126.99
2kr.120.90500kr.241.81
3kr.117.48000kr.352.44
5kr.113.29600kr.566.48
7kr.110.61429kr.774.30
10kr.107.82400kr.1,078.24
Manufacturers Standard Package
Unit Price without VAT:kr.126.99000
Unit Price with VAT:kr.158.73750
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price: kr.126.99000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 1
Unit Price: kr.144.30000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 8
Unit Price: kr.126.99000
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: kr.1.26927
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 11
Unit Price: kr.435.43000
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 5
Unit Price: kr.236.80000