HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-003-1-TS

DigiKey Part Number
1332-20-1-0500-003-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YEL 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,153.98000kr.1,153.98
2kr.1,097.82500kr.2,195.65
3kr.1,066.04667kr.3,198.14
5kr.1,027.11000kr.5,135.55
7kr.1,002.10286kr.7,014.72
10kr.976.14100kr.9,761.41
25kr.911.89760kr.22,797.44
50kr.865.55640kr.43,277.82
Manufacturers Standard Package
Unit Price without VAT:kr.1,153.98000
Unit Price with VAT:kr.1,442.47500
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 9
Unit Price: kr.961.41000
HOOK-UP STRND 20AWG BLUE
In-Stock: 4500
Unit Price: kr.3.48084
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 7
Unit Price: kr.1,153.98000
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: kr.1.56799