20 AWG Hook-Up Wire 19/0.0079" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-005-1-TS

DigiKey Part Number
CN110L-500-ND
1175-1332-20-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.875 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.9.00000kr.9.00
5kr.8.06400kr.40.32
10kr.7.68400kr.76.84
25kr.7.20480kr.180.12
50kr.6.85860kr.342.93
100kr.6.52830kr.652.83
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.3.16644kr.1,583.22
1.000kr.3.01112kr.3,011.12
1.500kr.2.92321kr.4,384.82
2.500kr.2.81544kr.7,038.60
3.500kr.2.74623kr.9,611.81
5.000kr.2.67435kr.13,371.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 4
Unit Price: kr.990.50000
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 7
Unit Price: kr.1,188.88000
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: kr.1,188.88000
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: kr.1.26927
Alternate Length
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 1
Unit Price: kr.144.30000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: kr.268.12000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 8
Unit Price: kr.435.43000