FM1285
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FM1285
FM1285
FM1285

FM1285

DigiKey Part Number
4654-FM1285-ND
Manufacturer
Manufacturer Product Number
FM1285
Description
CLIFFCON-S 8POLE SKT ROUND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.64.95000kr.64.95
10kr.55.21800kr.552.18
25kr.51.76000kr.1,294.00
50kr.49.28840kr.2,464.42
100kr.46.93670kr.4,693.67
300kr.43.43710kr.13,031.13
500kr.41.90062kr.20,950.31
1.000kr.39.90331kr.39,903.31
Manufacturers Standard Package
Unit Price without VAT:kr.64.95000
Unit Price with VAT:kr.81.18750