



FC6165 | |
|---|---|
DigiKey Part Number | 4654-FC6165-ND |
Manufacturer | |
Manufacturer Product Number | FC6165 |
Description | AUDIO PLUG 5APF/M (5 PIN FEM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.77000 | kr.29.77 |
| 20 | kr.24.08050 | kr.481.61 |
| 100 | kr.21.49360 | kr.2,149.36 |
| 1.000 | kr.18.27142 | kr.18,271.42 |
| Unit Price without VAT: | kr.29.77000 |
|---|---|
| Unit Price with VAT: | kr.37.21250 |

