FC6160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC6160
FC6160
FC6160

FC6160

DigiKey Part Number
4654-FC6160-ND
Manufacturer
Manufacturer Product Number
FC6160
Description
AUDIO PLUG 5APM/M (5 PIN MALE)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.24.12000kr.24.12
20kr.19.52100kr.390.42
100kr.17.42210kr.1,742.21
1.000kr.14.81004kr.14,810.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.12000
Unit Price with VAT:kr.30.15000