CP30007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP30007
CP30007
CP30007

CP30007

DigiKey Part Number
4654-CP30007-ND
Manufacturer
Manufacturer Product Number
CP30007
Description
XLR PC 90 S/TAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.24.38000kr.24.38
10kr.20.73700kr.207.37
25kr.19.43520kr.485.88
50kr.18.50500kr.925.25
100kr.17.62140kr.1,762.14
300kr.16.30667kr.4,892.00
500kr.15.72962kr.7,864.81
1.000kr.14.97929kr.14,979.29
2.500kr.14.04230kr.35,105.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.38000
Unit Price with VAT:kr.30.47500