KTF101B224K31N0T00 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 6.000
Unit Price: kr.7.16000
Datasheet

Direct


KEMET
In Stock: 2.267
Unit Price: kr.4.82000
Datasheet

Direct


TDK
In Stock: 126.760
Unit Price: kr.1.71000
Datasheet

Direct


Murata Electronics
In Stock: 12.586
Unit Price: kr.2.60000
Datasheet

Direct


Taiyo Yuden
In Stock: 6.952
Unit Price: kr.1.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 795
Unit Price: kr.5.90000
Datasheet

Upgrade


KEMET
In Stock: 8.738
Unit Price: kr.6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 356
Unit Price: kr.6.34000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B224K31N0T00

DigiKey Part Number
KTF101B224K31N0T00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTF101B224K31N0T00
Description
CAP CER 0.22UF 100V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B224K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF101B224K31NLT00Chemi-Con6.000565-KTF101B224K31NLT00CT-NDkr.7.16000MFR Recommended
C1206C224K1RACTUKEMET2.267399-C1206C224K1RACTUCT-NDkr.4.82000Direct
C3216X7R2A224K115AATDK126.760445-2283-1-NDkr.1.71000Direct
GRM31MR72A224KA01LMurata Electronics12.586490-3366-1-NDkr.2.60000Direct
HMK316B7224KL-TTaiyo Yuden6.952587-1323-1-NDkr.1.90000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable