0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316B7224KL-T

DigiKey Part Number
587-1323-2-ND - Tape & Reel (TR)
587-1323-1-ND - Cut Tape (CT)
587-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316B7224KL-T
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7224KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224K1RACTUKEMET2.267399-C1206C224K1RACTUCT-NDkr.4.82000Direct
GRM31MR72A224KA01LMurata Electronics12.586490-3366-1-NDkr.2.60000Direct
C1206C224J1RACTUKEMET8.738399-17471-1-NDkr.6.40000Upgrade
KGM31AR72A224JUKYOCERA AVX356478-KGM31AR72A224JUCT-NDkr.6.34000Upgrade
In-Stock: 6.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81160kr.40.58
100kr.0.71830kr.71.83
500kr.0.56070kr.280.35
1.000kr.0.51208kr.512.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47214kr.944.28
4.000kr.0.43925kr.1,757.00
6.000kr.0.42279kr.2,536.74
10.000kr.0.40456kr.4,045.60
14.000kr.0.39390kr.5,514.60
20.000kr.0.38365kr.7,673.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500