Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC800GRA220MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC800GRA220MHA0GTR-ND - Tape & Reel (TR) 565-HHXC800GRA220MHA0GCT-ND - Cut Tape (CT) 565-HHXC800GRA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800GRA220MHA0G |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 45mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC800ARA220MHA0G | Chemi-Con | 31 | 565-HHXC800ARA220MHA0GCT-ND | kr.10.84000 | Parametric Equivalent |
| 80PFV22M8X10.5 | Rubycon | 1.855 | 1189-80PFV22M8X10.5CT-ND | kr.11.79000 | Parametric Equivalent |
| BW226M080HFKTA | NextGen Components | 20.000 | 3372-BW226M080HFKTATR-ND | kr.20.85099 | Parametric Equivalent |
| EEH-ZC1K220P | Panasonic Industry | 0 | P19318CT-ND | kr.9.00000 | Parametric Equivalent |
| GYA1K220MCQ1GS | Nichicon | 373 | 493-GYA1K220CT-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.92600 | kr.49.26 |
| 50 | kr.3.76220 | kr.188.11 |
| 100 | kr.3.39380 | kr.339.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75930 | kr.1,379.65 |
| 1.000 | kr.2.55939 | kr.2,559.39 |
| 1.500 | kr.2.45848 | kr.3,687.72 |
| 2.500 | kr.2.34598 | kr.5,864.95 |
| 3.500 | kr.2.27985 | kr.7,979.48 |
| 5.000 | kr.2.21597 | kr.11,079.85 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |









