22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1K220MCQ1GS

DigiKey Part Number
493-GYA1K220TR-ND - Tape & Reel (TR)
493-GYA1K220CT-ND - Cut Tape (CT)
493-GYA1K220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1K220MCQ1GS
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYA1K220MCW1GSNichicon98493-GYA1K220MCW1GSCT-NDkr.8.75000Parametric Equivalent
80PFV22M8X10.5Rubycon1.8551189-80PFV22M8X10.5CT-NDkr.11.79000Parametric Equivalent
BW226M080HFKTANextGen Components20.0003372-BW226M080HFKTATR-NDkr.20.85099Parametric Equivalent
HHXC800ARA220MHA0GChemi-Con31565-HHXC800ARA220MHA0GCT-NDkr.10.84000Parametric Equivalent
RAHVK220M1REH0002ETaiyo Yuden490587-RAHVK220M1REH0002ECT-NDkr.13.19000Parametric Equivalent
In-Stock: 373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.42200kr.64.22
50kr.4.95540kr.247.77
100kr.4.49190kr.449.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.15212kr.1,576.06
1.000kr.2.93009kr.2,930.09
1.500kr.2.81800kr.4,227.00
2.500kr.2.69310kr.6,732.75
3.500kr.2.61967kr.9,168.85
5.000kr.2.54876kr.12,743.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750