Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHTK220M1REH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK220M1REH0002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTK220M1REH0002E |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK220M1REH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 45mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVK220M1REH0002E | Taiyo Yuden | 490 | 587-RAHVK220M1REH0002ECT-ND | kr.13.19000 | Parametric Equivalent |
| 80PFV22M8X10.5 | Rubycon | 1.855 | 1189-80PFV22M8X10.5CT-ND | kr.11.79000 | Parametric Equivalent |
| BW226M080HFKTA | NextGen Components | 20.000 | 3372-BW226M080HFKTATR-ND | kr.20.85099 | Parametric Equivalent |
| EEH-ZC1K220P | Panasonic Industry | 0 | P19318CT-ND | kr.9.00000 | Parametric Equivalent |
| GYA1K220MCQ1GS | Nichicon | 373 | 493-GYA1K220CT-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.57046 | kr.2,785.23 |
| Unit Price without VAT: | kr.5.57046 |
|---|---|
| Unit Price with VAT: | kr.6.96308 |









