Direct
Direct
Direct
Parametric Equivalent

EPAG451ELL151MM45S | |
|---|---|
DigiKey Part Number | EPAG451ELL151MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL151MM45S |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG451ELL151MM45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.215 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.33.98900 | kr.339.89 |
| 50 | kr.28.05840 | kr.1,402.92 |
| 250 | kr.24.19724 | kr.6,049.31 |
| 500 | kr.22.98338 | kr.11,491.69 |
| 1.000 | kr.21.97571 | kr.21,975.71 |
| 2.500 | kr.20.90161 | kr.52,254.03 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |





