
450BXW150MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-3226-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW150MEFR18X45 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW150MEFR18X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.56000 | kr.44.56 |
| 10 | kr.31.05700 | kr.310.57 |
| 50 | kr.25.48720 | kr.1,274.36 |
| 200 | kr.22.27320 | kr.4,454.64 |
| 600 | kr.20.45093 | kr.12,270.56 |
| 1.000 | kr.19.77013 | kr.19,770.13 |
| 2.600 | kr.18.72245 | kr.48,678.37 |
| Unit Price without VAT: | kr.44.56000 |
|---|---|
| Unit Price with VAT: | kr.55.70000 |

