150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH157M450AN7AA

DigiKey Part Number
399-15672-ND
Manufacturer
Manufacturer Product Number
ESH157M450AN7AA
Description
CAP ALUM 150UF 20% 450V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH157M450AN7AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.04 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCP2W151MHDNichicon2.135493-13662-NDkr.43.56000Direct
In-Stock: 3.397
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.95000kr.35.95
10kr.24.84000kr.248.40
50kr.20.24740kr.1,012.37
100kr.18.80060kr.1,880.06
500kr.16.31586kr.8,157.93
1.000kr.15.53478kr.15,534.78
2.500kr.14.70216kr.36,755.40
Manufacturers Standard Package
Unit Price without VAT:kr.35.95000
Unit Price with VAT:kr.44.93750