UPH2W151MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 2.626
Unit Price: kr.44.17000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.36.78000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.11.46340
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.15.26227
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPH2W151MHD

DigiKey Part Number
493-15599-ND
Manufacturer
Manufacturer Product Number
UPH2W151MHD
Description
CAP ALUM 150UF 20% 450V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPH2W151MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
970 mA @ 120 Hz
Ripple Current @ High Frequency
1.455 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.51000kr.49.51
10kr.35.63500kr.356.35
50kr.28.88880kr.1,444.44
200kr.25.40815kr.5,081.63
600kr.24.47472kr.14,684.83
1.000kr.22.69886kr.22,698.86
2.600kr.22.42821kr.58,313.35
Manufacturers Standard Package
Unit Price without VAT:kr.49.51000
Unit Price with VAT:kr.61.88750