Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZA350ARA4R7MD61G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA4R7MD61GTR-ND - Tape & Reel (TR) 565-EMZA350ARA4R7MD61GCT-ND - Cut Tape (CT) 565-EMZA350ARA4R7MD61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA4R7MD61G |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.087 | 338-2193-1-ND | kr.5.71000 | Upgrade |
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | kr.1.59315 | Similar |
| UWG1V4R7MCL1GB | Nichicon | 1.655 | 493-9760-1-ND | kr.3.04000 | Similar |
| 35TZV4.7M4X6.1 | Rubycon | 0 | 1189-2459-2-ND | kr.0.83859 | Parametric Equivalent |
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | kr.2.73000 | Parametric Equivalent |









