330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA331MHA0G

DigiKey Part Number
565-EMVY160ARA331MHA0GTR-ND - Tape & Reel (TR)
565-EMVY160ARA331MHA0GCT-ND - Cut Tape (CT)
565-EMVY160ARA331MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA331MHA0G
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA331MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
300 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ250ARA331MHA0GChemi-Con79565-EMZJ250ARA331MHA0GCT-NDkr.7.95000Upgrade
UUX1C331MNL6GSNichicon837493-7450-1-NDkr.4.49000Direct
16JZV330M8X10.5Rubycon5001189-16JZV330M8X10.5CT-NDkr.6.09000Upgrade
16TZV330M8X10.5Rubycon391189-1541-1-NDkr.5.00000Upgrade
25JZV330M8X10.5Rubycon4901189-25JZV330M8X10.5CT-NDkr.6.28000Upgrade
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.83300kr.38.33
50kr.2.89860kr.144.93
100kr.2.60310kr.260.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.09260kr.1,046.30
1.000kr.1.93165kr.1,931.65
1.500kr.1.85044kr.2,775.66
2.500kr.1.75988kr.4,399.70
3.500kr.1.70662kr.5,973.17
5.000kr.1.65518kr.8,275.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250