



UUX1C331MNL6GS | |
|---|---|
DigiKey Part Number | 493-7450-2-ND - Tape & Reel (TR) 493-7450-1-ND - Cut Tape (CT) 493-7450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C331MNL6GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C331MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 533 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.79500 | kr.27.95 |
| 50 | kr.2.09100 | kr.104.55 |
| 100 | kr.1.86660 | kr.186.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.48046 | kr.740.23 |
| 1.000 | kr.1.35854 | kr.1,358.54 |
| 1.500 | kr.1.29696 | kr.1,945.44 |
| 2.500 | kr.1.22834 | kr.3,070.85 |
| 3.500 | kr.1.18797 | kr.4,157.89 |
| 5.000 | kr.1.14898 | kr.5,744.90 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

