330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TZV330M8X10.5

DigiKey Part Number
1189-1541-2-ND - Tape & Reel (TR)
1189-1541-1-ND - Cut Tape (CT)
1189-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TZV330M8X10.5
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TZV330M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JZV330M8X10.5Rubycon4901189-25JZV330M8X10.5CT-NDkr.6.28000Upgrade
25TKV330M8X10.5Rubycon1.9501189-2071-1-NDkr.8.14000Upgrade
25TLV330M8X10.5Rubycon2931189-2096-1-NDkr.6.22000Upgrade
25TZV330M8X10.5Rubycon1011189-1586-1-NDkr.5.00000Upgrade
AFK337M16F24T-FCornell Dubilier Knowles1.037338-2186-1-NDkr.13.20000Direct
In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.3.12800kr.31.28
50kr.2.34220kr.117.11
100kr.2.09350kr.209.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.66518kr.832.59
1.000kr.1.53007kr.1,530.07
1.500kr.1.46178kr.2,192.67
2.500kr.1.38566kr.3,464.15
3.500kr.1.34092kr.4,693.22
5.000kr.1.29767kr.6,488.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000