
EMZJ250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZJ250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | kr.8.20000 | Direct |
| EMZR350ARA331MHA0G | Chemi-Con | 10.234 | 565-EMZR350ARA331MHA0GCT-ND | kr.5.96000 | Parametric Equivalent |
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | kr.6.28000 | Direct |
| 25TKV330M8X10.5 | Rubycon | 1.950 | 1189-2071-1-ND | kr.8.14000 | Direct |
| 25TZV330M8X10.5 | Rubycon | 101 | 1189-1586-1-ND | kr.5.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.95000 | kr.7.95 |
| 10 | kr.5.09000 | kr.50.90 |
| 50 | kr.3.88960 | kr.194.48 |
| 100 | kr.3.51010 | kr.351.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85668 | kr.1,428.34 |
| 1.000 | kr.2.65073 | kr.2,650.73 |
| 1.500 | kr.2.54678 | kr.3,820.17 |
| 2.500 | kr.2.43090 | kr.6,077.25 |
| 3.500 | kr.2.36278 | kr.8,269.73 |
| 5.000 | kr.2.29699 | kr.11,484.95 |
| Unit Price without VAT: | kr.7.95000 |
|---|---|
| Unit Price with VAT: | kr.9.93750 |

