ELXZ6R3ELL222MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.1.81886
Datasheet

Direct


Panasonic Industry
In Stock: 209
Unit Price: kr.7.54000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.34539
Datasheet

Similar


Panasonic Industry
In Stock: 179
Unit Price: kr.12.24000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.82614
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.39280
Datasheet

Similar


Nichicon
In Stock: 395
Unit Price: kr.7.48000
Datasheet

Similar


Nichicon
In Stock: 25
Unit Price: kr.9.57000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.36197
Datasheet

Similar


Nichicon
In Stock: 26
Unit Price: kr.7.04000
Datasheet

Similar


Nichicon
In Stock: 143
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.082
Unit Price: kr.7.54000
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
LXZ Series

ELXZ6R3ELL222MJ25S

DigiKey Part Number
565-1882-ND
Manufacturer
Manufacturer Product Number
ELXZ6R3ELL222MJ25S
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ6R3ELL222MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ6R3ETD222MJ25SChemi-Con0ELXZ6R3ETD222MJ25S-NDkr.1.81886Parametric Equivalent
EEU-FC0J222Panasonic Industry209P10204-NDkr.7.54000Direct
EEU-FC0J222BPanasonic Industry0EEU-FC0J222B-NDkr.2.34539Similar
EEU-FC0J222SPanasonic Industry179P10205-NDkr.12.24000Similar
EEU-FC0J222SBPanasonic Industry0EEU-FC0J222SB-NDkr.4.82614Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.21100kr.52.11
50kr.3.98920kr.199.46
100kr.3.60300kr.360.30
800kr.2.78968kr.2,231.74
1.600kr.2.60443kr.4,167.09
3.200kr.2.45059kr.7,841.89
5.600kr.2.34561kr.13,135.42
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000