ELXZ6R3ETD222MJ25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.082
Unit Price: kr.7.54000
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ6R3ETD222MJ25S

DigiKey Part Number
ELXZ6R3ETD222MJ25S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELXZ6R3ETD222MJ25S
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ6R3ELL222MJ25SChemi-Con0565-1882-NDkr.8.12000Parametric Equivalent
UPW0J222MPD6Nichicon1.082493-1712-NDkr.7.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.81886kr.1,455.09
Manufacturers Standard Package
Unit Price without VAT:kr.1.81886
Unit Price with VAT:kr.2.27358