



UPJ0J222MPD | |
|---|---|
DigiKey Part Number | 493-11068-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J222MPD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J222MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 10 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.76800 | kr.47.68 |
| 50 | kr.3.63400 | kr.181.70 |
| 200 | kr.2.97855 | kr.595.71 |
| 600 | kr.2.60532 | kr.1,563.19 |
| 1.000 | kr.2.46575 | kr.2,465.75 |
| 2.600 | kr.2.25060 | kr.5,851.56 |
| 5.000 | kr.2.13208 | kr.10,660.40 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

