



UPS0J222MHD | |
|---|---|
DigiKey Part Number | 493-17140-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J222MHD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.088 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J222MPD | Nichicon | 395 | 493-11068-ND | kr.7.56000 | Similar |
| UPM0J222MHD6 | Nichicon | 25 | 493-17082-ND | kr.9.68000 | Similar |
| UPW0J222MHD | Nichicon | 140 | 493-1711-ND | kr.7.82000 | Similar |
| UPW0J222MPD6 | Nichicon | 1.060 | 493-1712-ND | kr.10.64000 | Similar |
| UPA1A222MHD3 | Nichicon | 0 | UPA1A222MHD3-ND | kr.2.94206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.52500 | kr.45.25 |
| 50 | kr.3.44340 | kr.172.17 |
| 100 | kr.3.10120 | kr.310.12 |
| 500 | kr.2.51106 | kr.1,255.53 |
| 1.000 | kr.2.32504 | kr.2,325.04 |
| 3.000 | kr.2.09244 | kr.6,277.32 |
| 5.000 | kr.2.00550 | kr.10,027.50 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

