


ELXZ250ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-1955-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL331MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL331MJ16S | Chemi-Con | 326 | 565-1795-ND | kr.7.12000 | Similar |
| ELXZ250ETD331MJC5S | Chemi-Con | 678 | 565-ELXZ250ETD331MJC5SCT-ND | kr.4.94000 | Parametric Equivalent |
| EEU-FC1E331 | Panasonic Industry | 2.832 | P10273-ND | kr.4.94000 | Direct |
| EEU-FC1E331B | Panasonic Industry | 128 | P19644CT-ND | kr.5.00000 | Similar |
| EEU-FC1E331L | Panasonic Industry | 5.681 | P10272-ND | kr.4.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.39220 | kr.169.61 |
| 100 | kr.3.05440 | kr.305.44 |
| 500 | kr.2.47156 | kr.1,235.78 |
| 2.000 | kr.2.13521 | kr.4,270.42 |
| 4.000 | kr.2.00838 | kr.8,033.52 |
| 6.000 | kr.1.94440 | kr.11,666.40 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |

