330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E331B

DigiKey Part Number
P19644CT-ND - Cut Tape (CT)
P19644TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E331B
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E331B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
490.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
755 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1E331LPanasonic Industry5.681P10272-NDkr.4.94000Similar
EEU-FC1E331LBPanasonic Industry48310-EEU-FC1E331LBCT-NDkr.5.00000Similar
EEU-FC1E331Panasonic Industry2.832P10273-NDkr.4.94000Parametric Equivalent
ELXZ250ELL331MJC5SChemi-Con1.403565-1955-NDkr.6.99000Upgrade
ELXY250ELL331MJ16SChemi-Con326565-1795-NDkr.7.12000Similar
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.3.14700kr.31.47
50kr.2.36400kr.118.20
100kr.2.11530kr.211.53
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.65506kr.827.53
1.000kr.1.52218kr.1,522.18
1.500kr.1.45511kr.2,182.66
2.500kr.1.38030kr.3,450.75
3.500kr.1.33632kr.4,677.12
5.000kr.1.29382kr.6,469.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000