
ELXY250ELL331MJ16S | |
|---|---|
DigiKey Part Number | 565-1795-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL331MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL331MJC5S | Chemi-Con | 1.415 | 565-1955-ND | kr.6.91000 | Direct |
| ELXY250ETD331MJ16S | Chemi-Con | 782 | 565-ELXY250ETD331MJ16SCT-ND | kr.5.77000 | Parametric Equivalent |
| ELXZ350ELL331MJ16S | Chemi-Con | 2.000 | 565-1984-ND | kr.6.66000 | Parametric Equivalent |
| ELXZ350ETD331MJ16S | Chemi-Con | 675 | 565-ELXZ350ETD331MJ16SCT-ND | kr.6.21000 | Parametric Equivalent |
| EEU-FC1E331 | Panasonic Industry | 3.043 | P10273-ND | kr.4.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.48200 | kr.44.82 |
| 50 | kr.3.40840 | kr.170.42 |
| 100 | kr.3.06980 | kr.306.98 |
| 500 | kr.2.48566 | kr.1,242.83 |
| 2.000 | kr.2.14860 | kr.4,297.20 |
| 4.000 | kr.2.02151 | kr.8,086.04 |
| 6.000 | kr.1.95739 | kr.11,744.34 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

