330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ETD331MJC5S

DigiKey Part Number
565-ELXZ250ETD331MJC5STR-ND - Tape & Reel (TR)
565-ELXZ250ETD331MJC5SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXZ250ETD331MJC5S
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ETD331MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ250ELL331MJC5SChemi-Con1.405565-1955-NDkr.6.99000Parametric Equivalent
In-Stock: 678
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.3.09600kr.30.96
50kr.2.32180kr.116.09
100kr.2.07750kr.207.75
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500