ELXY250ELL221MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.078
Unit Price: kr.3.03000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6.866
Unit Price: kr.3.23000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6.432
Unit Price: kr.2.88000
Datasheet

Direct


Nichicon
In Stock: 10.622
Unit Price: kr.3.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.3.33000
Datasheet

Similar


Nichicon
In Stock: 1.736
Unit Price: kr.3.10000
Datasheet

Similar


Nichicon
In Stock: 1.493
Unit Price: kr.3.42000
Datasheet

Similar


Nichicon
In Stock: 7.856
Unit Price: kr.4.06000
Datasheet

Similar


Nichicon
In Stock: 12.292
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.80051
LXY Series 15H, 8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL221MH15D

DigiKey Part Number
565-1794-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL221MH15D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes