



UPM1E221MPD6 | |
|---|---|
DigiKey Part Number | UPM1E221MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD6 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 670 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD6 | Nichicon | 668 | UPJ1V221MPD6-ND | kr.3.87000 | Upgrade |
| UPJ1E221MPD | Nichicon | 3.577 | 493-15623-ND | kr.3.17000 | Similar |
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | kr.3.49000 | Similar |
| UPM1E221MPD | Nichicon | 1.573 | UPM1E221MPD-ND | kr.3.04000 | Similar |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 50 | kr.1.94000 | kr.97.00 |
| 100 | kr.1.73020 | kr.173.02 |
| 500 | kr.1.36842 | kr.684.21 |
| 2.000 | kr.1.15943 | kr.2,318.86 |
| 4.000 | kr.1.08053 | kr.4,322.12 |
| 6.000 | kr.1.04072 | kr.6,244.32 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

