



UPS1E221MPD | |
|---|---|
DigiKey Part Number | UPS1E221MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD | Nichicon | 3.577 | 493-15623-ND | kr.3.17000 | Similar |
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | kr.3.49000 | Similar |
| UPM1E221MPD | Nichicon | 1.573 | UPM1E221MPD-ND | kr.3.04000 | Similar |
| UPM1E221MPD6 | Nichicon | 2.052 | UPM1E221MPD6-ND | kr.4.18000 | Similar |
| UPW1E221MPD | Nichicon | 14.811 | 493-1823-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.60780 | kr.80.39 |
| 100 | kr.1.42970 | kr.142.97 |
| 500 | kr.1.12180 | kr.560.90 |
| 1.000 | kr.1.02473 | kr.1,024.73 |
| 3.000 | kr.0.90322 | kr.2,709.66 |
| 6.000 | kr.0.84296 | kr.5,057.76 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

