



UPJ1E221MPD | |
|---|---|
DigiKey Part Number | 493-15623-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | kr.3.49000 | Similar |
| UPM1E221MPD | Nichicon | 1.573 | UPM1E221MPD-ND | kr.3.04000 | Similar |
| UPM1E221MPD6 | Nichicon | 2.052 | UPM1E221MPD6-ND | kr.4.18000 | Similar |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | kr.3.49000 | Similar |
| UPW1E221MPD | Nichicon | 14.811 | 493-1823-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.29460 | kr.129.46 |
| 500 | kr.1.01224 | kr.506.12 |
| 2.000 | kr.0.84867 | kr.1,697.34 |
| 4.000 | kr.0.78694 | kr.3,147.76 |
| 6.000 | kr.0.75578 | kr.4,534.68 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

