
PG2W391MND3040R | |
|---|---|
DigiKey Part Number | 4191-PG2W391MND3040R-ND |
Manufacturer | |
Manufacturer Product Number | PG2W391MND3040R |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.358 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450GXK390MEFCSN30X40 | Rubycon | 95 | 1189-450GXK390MEFCSN30X40-ND | kr.76.33000 | Parametric Equivalent |
| 500VXT390MEFCSN30X40 | Rubycon | 96 | 1189-500VXT390MEFCSN30X40-ND | kr.94.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.06000 | kr.48.06 |
| 10 | kr.33.76100 | kr.337.61 |
| 50 | kr.27.85920 | kr.1,392.96 |
| 120 | kr.25.56767 | kr.3,068.12 |
| 600 | kr.22.53078 | kr.13,518.47 |
| 1.080 | kr.21.71033 | kr.23,447.16 |
| 2.520 | kr.20.73421 | kr.52,250.21 |
| Unit Price without VAT: | kr.48.06000 |
|---|---|
| Unit Price with VAT: | kr.60.07500 |

