
LGA2W391MELB40 | |
|---|---|
DigiKey Part Number | LGA2W391MELB40-ND |
Manufacturer | |
Manufacturer Product Number | LGA2W391MELB40 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6179 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.07000 | kr.71.07 |
| 10 | kr.51.11900 | kr.511.19 |
| 50 | kr.42.88120 | kr.2,144.06 |
| 200 | kr.38.13480 | kr.7,626.96 |
| 600 | kr.35.44557 | kr.21,267.34 |
| 1.000 | kr.34.44116 | kr.34,441.16 |
| Unit Price without VAT: | kr.71.07000 |
|---|---|
| Unit Price with VAT: | kr.88.83750 |

