
EKZN160ELL152MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZN160ELL152MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN160ELL152MJ20S |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN160ELL152MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL152MJ20S | Chemi-Con | 1.096 | 565-EKYB160ELL152MJ20S-ND | kr.6.54000 | Parametric Equivalent |
| EKZM160ELL152MJ20S | Chemi-Con | 1.951 | 565-3569-ND | kr.8.78000 | Parametric Equivalent |
| 16ZLH1500MEFC10X20 | Rubycon | 12.562 | 1189-1881-ND | kr.5.32000 | Direct |
| 16ZLJ1500M10X20 | Rubycon | 6.684 | 1189-1152-ND | kr.5.83000 | Direct |
| EEU-FR1C152 | Panasonic Industry | 439 | P14399-ND | kr.7.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.5.98100 | kr.59.81 |
| 50 | kr.4.59720 | kr.229.86 |
| 100 | kr.4.16070 | kr.416.07 |
| 500 | kr.3.40948 | kr.1,704.74 |
| 2.000 | kr.2.97613 | kr.5,952.26 |
| 4.000 | kr.2.81279 | kr.11,251.16 |
| 6.000 | kr.2.73042 | kr.16,382.52 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

