
16ZLJ1500M10X20 | |
|---|---|
DigiKey Part Number | 1189-1152-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ1500M10X20 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ1500M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.66700 | kr.36.67 |
| 50 | kr.2.76400 | kr.138.20 |
| 100 | kr.2.47750 | kr.247.75 |
| 500 | kr.1.98390 | kr.991.95 |
| 1.000 | kr.1.82832 | kr.1,828.32 |
| 3.000 | kr.1.63370 | kr.4,901.10 |
| 5.000 | kr.1.56092 | kr.7,804.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

