
EEU-FR1C152 | |
|---|---|
DigiKey Part Number | P14399-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C152 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C152 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C152L | Panasonic Industry | 4.535 | P14400-ND | kr.9.36000 | Similar |
| EEU-FR1C152LB | Panasonic Industry | 295 | P15335CT-ND | kr.9.49000 | Similar |
| UHD1C152MHD | Nichicon | 320 | 493-15192-ND | kr.6.79000 | Similar |
| UHE1C152MHD3 | Nichicon | 292 | 493-1531-ND | kr.10.51000 | Similar |
| UHE1C152MPD | Nichicon | 1.397 | 493-1529-ND | kr.8.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.4.90400 | kr.49.04 |
| 50 | kr.3.74600 | kr.187.30 |
| 200 | kr.3.07390 | kr.614.78 |
| 600 | kr.2.69167 | kr.1,615.00 |
| 1.000 | kr.2.54862 | kr.2,548.62 |
| 2.600 | kr.2.32828 | kr.6,053.53 |
| 5.000 | kr.2.20690 | kr.11,034.50 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |

