1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB160ELL152MJ20S

DigiKey Part Number
565-EKYB160ELL152MJ20S-ND
Manufacturer
Manufacturer Product Number
EKYB160ELL152MJ20S
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB160ELL152MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM160ELL152MJ20SChemi-Con1.951565-3569-NDkr.8.78000Parametric Equivalent
EKZN160ELL152MJ20SChemi-Con1.747565-EKZN160ELL152MJ20S-NDkr.9.29000Parametric Equivalent
16ZLH1500MEFC10X20Rubycon12.5621189-1881-NDkr.5.32000Direct
16ZLJ1500M10X20Rubycon6.6841189-1152-NDkr.5.83000Direct
EEU-FR1C152Panasonic Industry439P14399-NDkr.7.69000Direct
In-Stock: 1.096
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.54000kr.6.54
10kr.4.12800kr.41.28
50kr.3.13200kr.156.60
100kr.2.81530kr.281.53
500kr.2.27068kr.1,135.34
2.000kr.1.95624kr.3,912.48
4.000kr.1.83764kr.7,350.56
6.000kr.1.77781kr.10,666.86
Manufacturers Standard Package
Unit Price without VAT:kr.6.54000
Unit Price with VAT:kr.8.17500