330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ETD331MJC5S

DigiKey Part Number
565-EKZE250ETD331MJC5STR-ND - Tape & Reel (TR)
565-EKZE250ETD331MJC5SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE250ETD331MJC5S
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
53 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ250ETD331MJC5SChemi-Con678565-ELXZ250ETD331MJC5SCT-NDkr.4.94000Upgrade
EKY-250ELL331MJC5SChemi-Con831565-EKY-250ELL331MJC5S-NDkr.4.87000Parametric Equivalent
EKZE250ELL331MJC5SChemi-Con1.915565-1675-NDkr.7.31000Parametric Equivalent
EKZH350ELL331MJC5SChemi-Con9.463565-EKZH350ELL331MJC5S-NDkr.7.24000Parametric Equivalent
25YXG330MEFC10X12.5Rubycon81189-2235-NDkr.4.49000Parametric Equivalent
In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.03000kr.6.03
10kr.3.80100kr.38.01
50kr.2.87300kr.143.65
100kr.2.57940kr.257.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.36245kr.1,089.96
1.600kr.1.25692kr.2,011.07
2.400kr.1.20366kr.2,888.78
4.000kr.1.14427kr.4,577.08
5.600kr.1.10933kr.6,212.25
8.000kr.1.07559kr.8,604.72
Manufacturers Standard Package
Unit Price without VAT:kr.6.03000
Unit Price with VAT:kr.7.53750