
25YXG330MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2235-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG330MEFC10X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG330MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475.75 mA @ 120 Hz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG330MEFCT810X12.5 | Rubycon | 500 | 1189-4166-1-ND | kr.4.04000 | Parametric Equivalent |
| 35YXJ330M10X12.5 | Rubycon | 562 | 35YXJ330M10X12.5-ND | kr.4.36000 | Parametric Equivalent |
| 35YXJ330MT810X12.5 | Rubycon | 0 | 35YXJ330MT810X12.5-ND | kr.1.07361 | Parametric Equivalent |
| 35YXS330MEFC10X12.5 | Rubycon | 181 | 1189-35YXS330MEFC10X12.5-ND | kr.4.55000 | Parametric Equivalent |
| 35ZLH330MEFC10X12.5 | Rubycon | 50.716 | 1189-1891-ND | kr.4.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

