
EKZE250ETD331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZE250ETD331MJC5STR-ND - Tape & Reel (TR) 565-EKZE250ETD331MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 53 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ETD331MJC5S | Chemi-Con | 678 | 565-ELXZ250ETD331MJC5SCT-ND | kr.4.94000 | Upgrade |
| EKY-250ELL331MJC5S | Chemi-Con | 831 | 565-EKY-250ELL331MJC5S-ND | kr.4.87000 | Parametric Equivalent |
| EKZE250ELL331MJC5S | Chemi-Con | 1.915 | 565-1675-ND | kr.7.31000 | Parametric Equivalent |
| EKZH350ELL331MJC5S | Chemi-Con | 9.463 | 565-EKZH350ELL331MJC5S-ND | kr.7.24000 | Parametric Equivalent |
| 25YXG330MEFC10X12.5 | Rubycon | 8 | 1189-2235-ND | kr.4.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.3.80100 | kr.38.01 |
| 50 | kr.2.87300 | kr.143.65 |
| 100 | kr.2.57940 | kr.257.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.36245 | kr.1,089.96 |
| 1.600 | kr.1.25692 | kr.2,011.07 |
| 2.400 | kr.1.20366 | kr.2,888.78 |
| 4.000 | kr.1.14427 | kr.4,577.08 |
| 5.600 | kr.1.10933 | kr.6,212.25 |
| 8.000 | kr.1.07559 | kr.8,604.72 |
| Unit Price without VAT: | kr.6.03000 |
|---|---|
| Unit Price with VAT: | kr.7.53750 |

