EKXL421ELL560MJ50S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.990
Unit Price: kr.23.01000

Parametric Equivalent


Chemi-Con
In Stock: 1.200
Unit Price: kr.23.78000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.22.13000

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.14660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 574
Unit Price: kr.24.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: kr.25.23000
Datasheet
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL421ELL560MJ50S

DigiKey Part Number
565-5046-ND
Manufacturer
Manufacturer Product Number
EKXL421ELL560MJ50S
Description
CAP ALUM 56UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL421ELL560MJ50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXN421ELL560MJ45SChemi-Con1.990565-EKXN421ELL560MJ45S-NDkr.23.01000Parametric Equivalent
EKXN421ELL560MJ50SChemi-Con1.200565-EKXN421ELL560MJ50S-NDkr.23.78000Parametric Equivalent
EKXN451ELL560MJ50SChemi-Con0565-EKXN451ELL560MJ50S-NDkr.22.13000Parametric Equivalent
420LXW56MEFR10X45Rubycon01189-420LXW56MEFR10X45-NDkr.9.14660Parametric Equivalent
450LXW56MEFR10X45Rubycon5741189-450LXW56MEFR10X45-NDkr.24.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.7.08353kr.5,666.82
Unit Price without VAT:kr.7.08353
Unit Price with VAT:kr.8.85441