
EKXN421ELL560MJ50S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL560MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL560MJ50S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.50000 | kr.18.50 |
| 10 | kr.12.36500 | kr.123.65 |
| 50 | kr.9.80480 | kr.490.24 |
| 100 | kr.8.99840 | kr.899.84 |
| 500 | kr.7.61126 | kr.3,805.63 |
| 1.000 | kr.7.17498 | kr.7,174.98 |
| 2.500 | kr.6.70953 | kr.16,773.83 |
| 5.000 | kr.6.42616 | kr.32,130.80 |
| Unit Price without VAT: | kr.18.50000 |
|---|---|
| Unit Price with VAT: | kr.23.12500 |

