
EKXN421ELL560MJ45S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL560MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL560MJ45S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN421ELL560MJ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.325 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.15.52700 | kr.155.27 |
| 50 | kr.12.41380 | kr.620.69 |
| 100 | kr.11.43230 | kr.1,143.23 |
| 800 | kr.9.37678 | kr.7,501.42 |
| 1.600 | kr.8.90941 | kr.14,255.06 |
| 3.200 | kr.8.52140 | kr.27,268.48 |
| 5.600 | kr.8.25679 | kr.46,238.02 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

