
EKXJ351ELL101MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL101MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL101MM25S |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL101MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5975 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.17.18100 | kr.171.81 |
| 50 | kr.13.79840 | kr.689.92 |
| 250 | kr.11.59128 | kr.2,897.82 |
| 500 | kr.10.89668 | kr.5,448.34 |
| 1.000 | kr.10.31994 | kr.10,319.94 |
| 2.500 | kr.9.70487 | kr.24,262.17 |
| 5.000 | kr.9.33043 | kr.46,652.15 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

