
EKMZ421VSN391MR30S | |
|---|---|
DigiKey Part Number | 565-EKMZ421VSN391MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ421VSN391MR30S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ421VSN391MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.57000 | kr.101.57 |
| 10 | kr.74.57700 | kr.745.77 |
| 50 | kr.63.45960 | kr.3,172.98 |
| 200 | kr.57.05970 | kr.11,411.94 |
| 600 | kr.53.43405 | kr.32,060.43 |
| 1.000 | kr.52.36396 | kr.52,363.96 |
| Unit Price without VAT: | kr.101.57000 |
|---|---|
| Unit Price with VAT: | kr.126.96250 |

