EKMM251VSN221MP25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.13670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.38885
Datasheet

Parametric Equivalent


Rubycon
In Stock: 84
Unit Price: kr.21.75000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.603
Unit Price: kr.29.61000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.12965
Datasheet

Parametric Equivalent


TDK
In Stock: 449
Unit Price: kr.24.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.12.88219
Datasheet

Parametric Equivalent


TDK
In Stock: 467
Unit Price: kr.34.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: kr.23.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.046
Unit Price: kr.21.94000
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM251VSN221MP25S

DigiKey Part Number
565-EKMM251VSN221MP25S-ND
Manufacturer
Manufacturer Product Number
EKMM251VSN221MP25S
Description
CAP ALUM 250V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM251VSN221MP25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.37000kr.39.37
10kr.27.38200kr.273.82
50kr.22.40680kr.1,120.34
200kr.19.53860kr.3,907.72
600kr.17.91187kr.10,747.12
1.000kr.17.30421kr.17,304.21
2.600kr.16.36893kr.42,559.22
Manufacturers Standard Package
Unit Price without VAT:kr.39.37000
Unit Price with VAT:kr.49.21250