EKMH160VSN223MR35T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 163
Unit Price: kr.28.67000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 268
Unit Price: kr.28.86000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.35616
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.912
Unit Price: kr.37.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.43162
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.25975
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 315
Unit Price: kr.29.57000
Datasheet
30mmx35mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH160VSN223MR35T

DigiKey Part Number
565-2841-ND
Manufacturer
Manufacturer Product Number
EKMH160VSN223MR35T
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.29 A @ 120 Hz
Ripple Current @ High Frequency
3.5532 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable