Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH160VNN223MR35W | |
|---|---|
DigiKey Part Number | 565-4846-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VNN223MR35W |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5532 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH160VSN223MR35S | Chemi-Con | 268 | 565-EKMH160VSN223MR35S-ND | kr.48.94000 | Parametric Equivalent |
| 16MXC22000MEFCSN30X30 | Rubycon | 0 | 16MXC22000MEFCSN30X30-ND | kr.15.23380 | Direct |
| LGY1C223MELB35 | Nichicon | 252 | 493-8592-ND | kr.35.95000 | Direct |
| SLP223M016E3P3 | Cornell Dubilier Knowles | 0 | SLP223M016E3P3-ND | kr.11.50811 | Direct |
| 25MXC22000MEFC30X35 | Rubycon | 0 | 25MXC22000MEFC30X35-ND | kr.20.92770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.48000 | kr.29.48 |
| 10 | kr.20.16800 | kr.201.68 |
| 50 | kr.16.30140 | kr.815.07 |
| 200 | kr.14.06975 | kr.2,813.95 |
| 600 | kr.12.80352 | kr.7,682.11 |
| 1.000 | kr.12.33035 | kr.12,330.35 |
| 2.600 | kr.11.60200 | kr.30,165.20 |
| 5.000 | kr.11.20106 | kr.56,005.30 |
| Unit Price without VAT: | kr.29.48000 |
|---|---|
| Unit Price with VAT: | kr.36.85000 |









